Amphenol Communications Solutions10018784-10012TLFConnector Card Edge
Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| SKT | |
| PCI | |
| 1.57 | |
| 98 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 1 | |
| Straight | |
| Plastic Locating Post | |
| 1.1/Contact | |
| 300VAC | |
| 1000 | |
| 40 | |
| -55 | |
| 85 | |
| 50 | |
| Tray | |
| 56 | |
| 8.8 | |
| 11.25 | |
| 0.35x0.25 | |
| 3.1 | |
| Through Hole |
The pci express card edge 10018784-10012TLF smart card connector, developed by FCI, is a robust, durable and money-saving component that can be used to connect printed circuits together. This SKT connector's 98 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 300 VAC. It has a socket type gender. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 1.1 A/contact. This product is 11.25 mm tall. The item will be shipped in tray orientation. It uses the solder termination method. 10018784-10012TLF is housed in black nylon. This card edge connector has an operating temperature of -55 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

