25-50% Off

Amphenol Communications Solutions10018783-11111TLFConnector Card Edge

PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch

FCI's pci express card edge 10018783-11111TLF smart card connector is a great component to use if you are looking to reduce component cost. This SKT connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 300 VAC. It has a socket type gender. This device has a maximum current rating of 1.1 A/contact. This product is 11.25 mm tall. The component will be shipped in tray format. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method. 10018783-11111TLF is housed in black nylon.

Total In Stock: 7,322 parts

Regional Inventory: 5,760

    Total$1.24Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2104+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,562 parts
      • Price: $0.2048

    5,760 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2528+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 5,760 parts
      • Price: $1.2374

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.