Amphenol Communications Solutions10018783-10100TLFConnector Card Edge
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| SKT | |
| PCI | |
| 1.57 | |
| 36 | |
| 2 | |
| Solder | |
| Cantilever Bellows | |
| 2 | |
| Straight | |
| Plastic Locating Post | |
| 1.1/Contact | |
| 300VAC | |
| 1000 | |
| 40 | |
| -55 | |
| 85 | |
| 50 | |
| Tray | |
| 25 | |
| 8.8 | |
| 11.25 | |
| 0.35x0.25 | |
| 2.3 | |
| Through Hole |
When space for electrical connections on printed circuit boards is limited then it is in your favor to use this pci express card edge 10018783-10100TLF smart card connector from FCI. This SKT connector's 36 contacts that are made out of copper alloy and plated with gold over nickel. It has a socket type gender. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. This device has a maximum current rating of 1.1 A/contact. This product is 11.25 mm tall. This component will be shipped in tray format. This card edge connector has an operating temperature of -55 to 85 °C. It uses the solder termination method. 10018783-10100TLF is housed in black nylon.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

