10-25% Off
TE Connectivity100143-1Connector Backplane
Conn Hard Metric M 110 POS 2mm Press Fit ST Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| M | |
| 110 | |
| Press Fit | |
| 2 | |
| Straight | |
| 1.5/Contact | |
| 500VAC | |
| 20 | |
| -55 | |
| 125 | |
| Tube | |
| 49.9 | |
| 15.4 | |
| 13.45 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

