Reduced Price

Amphenol Communications Solutions10009542-001LFConnector Power

Conn Power M 4 POS Press Fit RA Thru-Hole 4 Terminal 1 Port Tube

The best way to get minimal losses of power in your circuit is by operating it with the 10009542-001LF power connector from FCI. This HDR connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 1000 VAC. This connector has a single port. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 80 A/contact. 10009542-001LF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 11.9 mm long, 17.8 mm tall and 26.4 mm deep. Its 4 terminals use the press fit termination method.

Import TariffMay apply to this part

Total In Stock: 5,982 parts

Regional Inventory: 182

    Total$5.55Price for 1

    182 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1646+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 182 parts
      • Price: $5.551
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2216+
      Manufacturer Lead Time:
      313 weeks
      Country Of origin:
      China
      • In Stock: 5,800 parts
      • Price: $3.5361

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.