Molex10-84-4150Connector Headers and PCB Receptacles
Conn Wire to Board HDR 15Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 15Power | |
| 3 | |
| Solder | |
| 6.35 | |
| Straight | |
| 20/Contact | |
| 600VAC|600VDC | |
| 1000 | |
| 2.5 | |
| -55 | |
| 105 | |
| 50 | |
| Bag | |
| 7.726 | |
| MLX | |
| 4.3 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

