Amphenol10-405982-189Connector Accessories
Connector Accessories Strain Relief Crimp Type Olive Drab Cadmium Over Nickel Finish Shell Size 18
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Straight | |
| 31.34 | |
| 35.56 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered strain relief 10-405982-189 connector accessory from Amphenol. It has a straight body orientation. This product is 31.34 mm long and 35.56 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
