Molex10321021Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole SPOX Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 7/Contact | |
| 250V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.7617 | |
| 9.08 | |
| 11.4 | |
| 13.85 | |
| SPOX | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

