Amphenol10-214818-04PConnector Circular
Conn Cylindrical Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 18-4 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 900VAC | |
| -55 | |
| 125 | |
| Threaded |
Look how much better your peripherals will perform when attaching this heavy-duty circular 10-214818-04P connector from Amphenol. It has a plug type gender. It has a right angle body orientation. This PL connector's 4 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-4. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
