Amphenol10-214620-33PConnector Circular
Conn Circular PIN 11 POS Solder ST Cable Mount 11 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| 11 | |
| PIN | |
| Solder | |
| 20-33 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Alumilite Hard Anodic | |
| 500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 500 | |
| 39.39 | |
| 46.65 |
This heavy-duty circular 10-214620-33P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a plug type gender. Its shell size is 20-33. This PL connector's 11 contacts that are made out of copper alloy and plated with silver. This product is 46.65 mm long with a diameter of 39.39 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

