Amphenol10-214524-67PConnector Circular
Conn Cylindrical Circular PIN 19 POS Solder ST Jam Nut 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Solder | |
| 24-67 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 200VAC | |
| -55 | |
| 125 |
The heavy-duty circular 10-214524-67P connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 24-67. This RCP connector's 19 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
