Amphenol10-214228-12JConnector Circular
Conn Cylindrical Circular SKT 26 POS Crimp ST Box Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 26 | |
| 26 | |
| SKT | |
| Crimp | |
| 28-12 | |
| No | |
| Copper Alloy | |
| Silver | |
| Olive Drab Chromate Over Cadmium | |
| 500VAC | |
| 38.88 | |
| 50.8 | |
| 50.8 |
Connect your circular inputs with this 10-214228-12J connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 28-12. This socket type connector's 26 contacts that are made out of copper alloy and plated with silver. It uses the crimp termination method. This product is 38.88 mm long, 50.8 mm tall and 50.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

