Amphenol10-214222-23PConnector Circular
Conn Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Solder Cup | |
| 22-23 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| 900VAC/500VAC | |
| -55 | |
| 125 | |
| 40.43 | |
| 41.27 | |
| 41.27 |
This input/output heavy-duty circular 10-214222-23P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector's 8 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 22-23. It has a straight body orientation. This product is 40.43 mm long, 41.27 mm tall and 41.27 mm deep. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

