Amphenol10-214218-4HConnector Circular
Conn Cylindrical Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Crimp | |
| 18-4 | |
| No | |
| Copper Alloy | |
| Silver | |
| Olive Drab Chromate Over Cadmium | |
| 900VAC | |
| 38.91 | |
| 34.92 | |
| 34.92 |
Look how much better your peripherals will perform when attaching this 10-214218-4H connector from Amphenol. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. Its shell size is 18-4. It has a straight body orientation. It uses the crimp termination method. This product is 38.91 mm long, 34.92 mm tall and 34.92 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

