Molex10112113Connector Discrete Wire Housing
Conn Housing RCP 11 POS 2.54mm Crimp ST Cable Mount White KK® Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 11 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 600VDC|500VAC | |
| 1000 | |
| 0 | |
| 75 | |
| 25 | |
| Bag | |
| 1.078 | |
| 28.5 | |
| 5.42 | |
| 12.9 | |
| KK® | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

