Grayhill10-10ULSwitch Push Button
Switch Push Button N.C. SPST Round Plunger 3A 115VAC Momentary Panel Mount Solder Lug
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| N.C. | |
| Threaded | |
| 3@115VAC | |
| 1000VAC | |
| 1000 | |
| <=25 | |
| 100000 | |
| Red | |
| 3.81 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| Terminals | |
| Epoxy | |
| Thermoset Plastic | |
| Straight | |
| -40 | |
| 85 | |
| 15/32-32 | |
| 20.32 | |
| 20.32 | |
| 37.8 |
Never worry about turning off components or cutting off certain sections of a circuit with this 10-10UL push button switch from Grayhill. It has a SPST configuration. This device has a maximum current rating of 3 A @ 115VAC. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 10-10UL push switch has a solder lug termination style. The maximum AC voltage rating is 115 VAC. This product is 20.32 mm long, 37.8 mm tall and 20.32 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

