Amphenol10-109824-28PConnector Circular
Conn Circular PIN 24 POS Solder RA Cable Mount 24 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 24 | |
| 24 | |
| PIN | |
| Solder | |
| 24-28 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Alumilite Hard Anodic | |
| 200VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 500 |
Create a connection with your cylindrical cable housing using this heavy-duty circular 10-109824-28P connector from Amphenol. This PL connector's 24 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a right angle body orientation. Its shell size is 24-28. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

