Amphenol10-107618-1SConnector Circular
Conn Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Solder | |
| 18-1 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum | |
| Alumilite Hard Anodic | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| Threaded | |
| 500 | |
| 36.95 | |
| 46.65 |
Use this heavy-duty circular 10-107618-1S connector from Amphenol to connect peripherals to your device. This socket type connector's 10 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 18-1. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 46.65 mm long with a diameter of 36.95 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

