Amphenol10-107218-01SConnector Circular
Conn Circular SKT 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Solder Cup | |
| 18-1 | |
| No | |
| Copper Alloy | |
| Silver | |
| Alumilite Hard Anodic | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| 40.43 | |
| 34.92 | |
| 34.92 |
This heavy-duty circular 10-107218-01S connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 10 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-1. It uses the solder cup termination method. This product is 40.43 mm long, 34.92 mm tall and 34.92 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

