| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Gasket | |
| Connector Circular | |
| Straight | |
| -55 | |
| 125 | |
| 0.6 | |
| 20.62 | |
| 20.62 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered gasket 10-101949-008 connector accessory from Amphenol. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 20.62 mm tall and 20.62 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
