Grayhill10-10Switch Push Button

Switch Push Button N.C. SPST Round Plunger 1A 220VAC Momentary Panel Mount Solder Lug

Manually control your circuit components with this 10-10 push button switch from Grayhill. It has a SPST configuration. This device has a maximum current rating of 1 A @ 115VAC. This push switch has an operating temperature range of -40 °C to 85 °C. The 10-10 push switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC. This product is 20.32 mm long, 37.8 mm tall and 20.32 mm deep.

9 parts: Ships in 2 days

    Total$68.70Price for 6

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 9 parts
      • Price: $11.45

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.