Molex10-01-1034Connector Discrete Wire Housing
Conn Housing F 3Power POS 5.08mm Crimp ST Cable Mount Natural KK® Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 3Power | |
| 1 | |
| Crimp | |
| 5.08 | |
| Straight | |
| 250V | |
| -40 | |
| 105 | |
| Bag | |
| 0.925 | |
| 15.24 | |
| 6 | |
| 15.9 | |
| KK® | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

