YAGEO1.5SMC9.1A/TR13Transient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 7.78V 1.5KW 2-Pin SMC T/R
| Compliant with Exemption | |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 8.65 | |
| 13.4 | |
| 7.78 | |
| 113.4 | |
| 50 | |
| 1 | |
| 1500(Min) | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.6(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

