Littelfuse1.5SMC220ATransient Voltage Suppressors (TVS)

Diode TVS Single Uni-Dir 185V 1.5KW 2-Pin DO-214AB T/R

Protect users and systems from overvoltage conditions by equipping your electronic equipment with Littelfuse's 1.5SMC220A TVS diode. This device's maximum clamping voltage is 328 V and minimum breakdown voltage is 209 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

575 parts: Ships tomorrow

    Total$0.36Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      575
      Country Of origin:
      Philippines
         
      • Price: $0.3563
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Philippines
      • In Stock: 575 parts
      • Price: $0.3563

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.