50-75% Off

Vishay1.5SMC15A-E3/9ATTransient Voltage Suppressors (TVS)

TVS Diode Single Uni-Dir 12.8V 1.5KW 2-Pin SMC T/R

Vishay has introduced the eSMP® (enhanced Surface-Mount Power) series packages for high reliability automotive and industrial applications. The series consists of flat-type surface-mount packages with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. Vishay provides 400 W SMF (DO-219AB), 400 W SMP (DO-220AA), 600 W SlimSMA (DO-221AC), and 1500 W SMPC (TO-277A) TVS for the same 10 / 1000 µs surge conditions as the traditional 400 W SMA, 600 W SMB, and 1500 W SMC TVS packages.


TVS in eSMP® series
Did You Know Infograph



Features

  • •  AEC-Q100 qualified and Automotive Grade available
  • •  Low profile MicroSMP package with very low profile height or 0.65 mm
  • •  Unidirectional polarity only
  • •  Peak pulse power: 150 W (10 us/1000us)
  • •  ESD capability: 15 kV (air), 8 kV (contact)


Benefits

Vishay TVS in MicroSMP® package with space-saving footprints that maintain the surge capabilities of traditional transient voltage suppressor (TVS) diode packages. MSMP6.0A thru MSMP20A series, MSP3V3 and MSP5.0A devices provide high surge capability of 150 W at 10/1000 us for portable electronics.


Protect users and systems from overvoltage conditions by equipping your electronic equipment with Vishay's 1.5SMC15A-E3/9AT TVS diode. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 21.2 V and minimum breakdown voltage is 14.3 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.

Import TariffMay apply to this part

10,518 parts: Ships in 2 days

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2143+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      3499
      Country Of origin:
      China
         
      • Price: $0.0406
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2143+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 18 parts
      • Price: $0.0406
    • (3500)

      Ships in 2 days

      Increment:
      3500
      Ships from:
      United States of America
      Date Code:
      2251+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 10,500 parts
      • Price: $0.0396

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.