Vishay1.5KE9.1A-E3/54Transient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 7.78V 1.5KW 2-Pin Case 1.5KE T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 8.65 | |
| 13.4 | |
| 7.78 | |
| 3.5 | |
| 200 | |
| 112 | |
| 50 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Commercial | |
| 6500 | |
| 0.968 | |
| Tape and Reel | |
| Diameter | 5.3(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | Case 1.5KE |
| 2 | |
| Lead Shape | Through Hole |
Get protected with this 1.5KE9.1A-E3/54 TVS diode manufactured from Vishay. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 8.65 V. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. Its maximum leakage current is 50 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

