YAGEO1.5KE8.2CA-AT/TR13Transient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 7.02V 1.5KW 2-Pin DO-201 T/R Automotive AEC-Q101
| Compliant with Exemption | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| Bi-Directional | |
| 1 | |
| 7.79 | |
| 12.1 | |
| 7.02 | |
| 125.6 | |
| 200 | |
| 10 | |
| 1500(Min) | |
| -55 | |
| 150 | |
| Automotive | |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

