50-75% Off
STMicroelectronics1.5KE6V8ATransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 5.8V 1.5KW 2-Pin DO-201 Ammo
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 6.45 | |
| 10.5 | |
| 5.8 | |
| 200 | |
| 143 | |
| 1000 | |
| 10 | |
| 1500 | |
| 9500(Typ) | |
| -55 | |
| 175 | |
| Industrial | |
| 5000@Ta=75C | |
| 0.876 | |
| Ammo | |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 | |
| Lead Shape | Through Hole |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 1.5KE6V8A TVS diode from STMicroelectronics is perfect for you. Its maximum leakage current is 1000 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 6.45 V. Its test current is 10 mA. This TVS diode has an operating temperature range of -65 °C to 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

