Micro Commercial Components1.5KE51A-TPTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 43.6V 1.5KW 2-Pin DO-201AE T/R
| Compliant with Exemption | |
| EAR165 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 48.5 | |
| 70.1 | |
| 43.6 | |
| 21.7 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201AE |
| 2 | |
| Lead Shape | Through Hole |
Surges can be a costly problem, avoid the pain and suffering by implementing this 1.5KE51A-TP TVS diode from Micro Commercial Components. Its test current is 1 mA. This device's maximum clamping voltage is 70.1 V and minimum breakdown voltage is 48.5 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

