ProTek Devices1.5KE500-T13Transient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 406V 1.5KW 2-Pin T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 450 | |
| 720 | |
| 406 | |
| 5 | |
| 200 | |
| 2.1 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| 6500 | |
| 0.84 | |
| Tape and Reel | |
| Diameter | 5.3(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.53(Max) mm |
| PCB changed | 2 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

