STMicroelectronics1.5KE440ARLTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 376V 1.5KW 2-Pin DO-201 T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 418 | |
| 603 | |
| 376 | |
| 200 | |
| 3.5 | |
| 1 | |
| 1 | |
| 1500 | |
| 360(Typ) | |
| -55 | |
| 175 | |
| Industrial | |
| 5000@Ta=75C | |
| 0.876 | |
| Tape and Reel | |
| Diameter | 5.3(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 | |
| Lead Shape | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with STMicroelectronics' 1.5KE440ARL TVS diode. This device's maximum clamping voltage is 776 V and minimum breakdown voltage is 418 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

