STMicroelectronics1.5KE400CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 342V 1.5KW 2-Pin DO-201 Ammo
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 380 | |
| 548 | |
| 342 | |
| 4 | |
| 1 | |
| 1 | |
| 1500 | |
| 390(Typ) | |
| -55 | |
| 175 | |
| Industrial | |
| 5000@Ta=75C | |
| 0.876 | |
| Ammo | |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

