Vishay1.5KE33CA-E3/54Transient Voltage Suppressors (TVS)

Diode TVS Single Bi-Dir 28.2V 1.5KW 2-Pin Case 1.5KE T/R

Surges can be a costly problem, avoid the pain and suffering by implementing this 1.5KE33CA-E3/54 TVS diode from Vishay. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This device's maximum clamping voltage is 45.7 V and minimum breakdown voltage is 31.4 V. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

Total In Stock: 16,869 parts

Regional Inventory: 11,269

    Total$0.36Price for 1

    11,269 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      1399
      Country Of origin:
      China
         
      • Price: $0.3577
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 69 parts
      • Price: $0.3577
    • (1400)

      Ships in 2 days

      Increment:
      1400
      Ships from:
      United States of America
      Date Code:
      2434+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 11,200 parts
      • Price: $0.2599
    • (1400)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2504+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 5,600 parts
      • Price: $0.2799

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.