Littelfuse1.5KE18CA-BTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 15.3V 1.5KW 2-Pin DO-201 Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 17.1 | |
| 25.2 | |
| 15.3 | |
| 60.3 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| 6500 | |
| 1.2 | |
| Bulk | |
| Diameter | 5.3(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 | |
| Lead Shape | Through Hole |
Take the extra step in your circuitry by implementing surge protection with this 1.5KE18CA-B TVS diode from Littelfuse. This device's maximum clamping voltage is 25.2 V and minimum breakdown voltage is 17.1 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product comes packaged in bulk, so the parts will be stored loosely.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

