ProTek Devices1.5KE15A-T13Transient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 12.8V 1.5KW 2-Pin T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 14.25 | |
| 21.2 | |
| 12.8 | |
| 3.5 | |
| 200 | |
| 70.8 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 150 | |
| 6500 | |
| 0.84 | |
| Tape and Reel | |
| Diameter | 5.3(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.53(Max) mm |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

