Diotec Semiconductor AG1.5KE13ATransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 11.1V 1.5KW 2-Pin Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 12.4 | |
| 18.2 | |
| 11.1 | |
| 86 | |
| 5 | |
| 1 | |
| 1500 | |
| -50 | |
| 175 | |
| Commercial | |
| Ammo | |
| Diameter | 5.4 mm |
| Mounting | Through Hole |
| Package Length | 7.5 mm |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

