Taiwan Semiconductor1.5KE13A R0GTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 11.1V 1.5KW 2-Pin DO-201 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 12.4 | |
| 18.2 | |
| 11.1 | |
| 3.5 | |
| 200 | |
| 86 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| 5000 | |
| 0.09 | |
| Tape and Reel | |
| Diameter | 5.6(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

