Diotec Semiconductor AG1.5KE120ATransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 102V 1.5KW 2-Pin Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 114 | |
| 165 | |
| 102 | |
| 9.5 | |
| 5 | |
| 1 | |
| 1500 | |
| -50 | |
| 175 | |
| Commercial | |
| Ammo | |
| Diameter | 5.4 mm |
| Mounting | Through Hole |
| Package Length | 7.5 mm |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

