Littelfuse1.5KE110CATransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 94V 1.5KW 2-Pin DO-201 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 105 | |
| 152 | |
| 94 | |
| 10 | |
| 1 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| 6500 | |
| 1.2 | |
| Tape and Reel | |
| Diameter | 5.3(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.5(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 | |
| Lead Shape | Through Hole |
Take the extra step in your circuitry by implementing surge protection with this 1.5KE110CA TVS diode from Littelfuse. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 152 V and minimum breakdown voltage is 105 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

