Micro Commercial Components1.5KE110A-TPTransient Voltage Suppressors (TVS)
TVS Diode Single Uni-Dir 94V 1.5KW 2-Pin DO-201AE T/R
| Compliant with Exemption | |
| EAR103 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 105 | |
| 152 | |
| 94 | |
| 10 | |
| 5 | |
| 1 | |
| 1500 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201AE |
| 2 | |
| Lead Shape | Through Hole |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 1.5KE110A-TP TVS diode from Micro Commercial Components is perfect for you. Its test current is 1 mA. This device's maximum clamping voltage is 152 V and minimum breakdown voltage is 105 V. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

