10-25% Off

STMicroelectronics1.5KE100ATransient Voltage Suppressors (TVS)

Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin DO-201 Ammo

Import TariffMay apply to this part

Total In Stock: 49,902 parts

Regional Inventory: 19,902

    Total$0.27Price for 1

    19,902 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1706+
      Manufacturer Lead Time:
      25 weeks
      Minimum Of :
      1
      Maximum Of:
      599
      Country Of origin:
      China
         
      • Price: $0.2697
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1706+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      China
      • In Stock: 2,502 parts
      • Price: $0.2697
    • (600)

      Ships in 2 days

      Increment:
      600
      Ships from:
      United States of America
      Date Code:
      2448+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      China
      • In Stock: 17,400 parts
      • Price: $0.2275
    • (600)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2516+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 30,000 parts
      • Price: $0.2223

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.