RAFI GmbH & Co. KG1.10.001.001/0301Switch Push Button
Pushbutton non-illuminated - mounting hole diameter 15.2 mm, screw terminals, 1 NO, red
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| N.O. | |
| 25000 | |
| -25 | |
| 85 | |
| Box |
Manually control your circuit components with this 1.10.001.001/0301 push button switch from Rafi GmbH & Co. KG. This device has a maximum current rating of 0.7. It has a SPST configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The 1.10.001.001/0301 push switch has a screw termination style. The maximum AC voltage rating is 250 VAC. This product is 19 mm long, 29.7 mm tall and 19 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

