TE Connectivity1-965641-1Connector Discrete Wire Housing
Conn Housing PL 6 POS 5mm Crimp ST Panel Mount Blue Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| PL | |
| 6 | |
| 3 | |
| Crimp | |
| 5 | |
| Straight | |
| 24/Contact | |
| 28VDC | |
| -40 | |
| 120 | |
| Bag | |
| 17.5 | |
| 35.5 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

