TE Connectivity1-863701-0Cable Assembly DC Power
Cable Assembly DC Power 0.45m LGH 1POS F 16AWG
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.60.20.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 0.45 | |
| 16 | |
| LGH | |
| Not Included | |
| F | |
| 1 | |
| 20000 | |
| -55 | |
| 125 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

