TE Connectivity1-794067-0Connector Headers and PCB Receptacles
Conn Wire to Board HDR 14Power POS 4.14mm Solder ST Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14Power | |
| 2 | |
| Solder | |
| 4.14 | |
| Straight | |
| Center Key | |
| 4.14 | |
| 9.5/Contact | |
| 600VDC|600VAC | |
| 100 | |
| 20 | |
| -55 | |
| 105 | |
| 20 | |
| Bag | |
| 11.88 | |
| 14.25 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

