TE Connectivity1-776280-1Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry Thru-Hole Automotive Tray
Our AMPSEAL connectors are designed for cable-to-board harsh environment applications. Environmentally sealed for rugged reliability, these connectors are available in cable plugs and PCB headers engineered to withstand extreme temperature and moisture.
Applications
- • Forklifts
- • ASRS shuttles
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 3 | |
| Solder | |
| 2 | |
| Right Angle | |
| 4 | |
| 17/Contact | |
| 250VAC | |
| 10 | |
| -40 | |
| 125 | |
| Tray | |
| 38.8 | |
| 37.9 | |
| 32.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

