TE Connectivity1-776266-5Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 14 POS 4mm Solder RA Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 3 | |
| Solder | |
| 4 | |
| Right Angle | |
| 4 | |
| 17/Contact | |
| 250VAC | |
| -40 | |
| 125 | |
| Tray | |
| 37.9 | |
| 32.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

