TE Connectivity1-747301-6Connector D-Subminiature
Conn D-Sub SKT 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Tube
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Straight | |
| SKT | |
| 6/Contact | |
| 250VDC|250VAC | |
| -55 | |
| 105 | |
| Carbon Steel | |
| Tin Over Copper | |
| 4 | |
| No | |
| Tube | |
| 69.39 | |
| 12.55 | |
| 12.16 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

