TE Connectivity1-640387-6Connector Headers and PCB Receptacles
Conn Wire to Board HDR 16Power POS 3.96mm Solder RA Thru-Hole Package
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16Power | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| 7/Contact | |
| 600VAC | |
| 5000 | |
| -55 | |
| 105 | |
| 50 | |
| Package | |
| 17.32 | |
| 7.62 | |
| 3.18 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

