TE Connectivity1-640383-9Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 19 POS 3.96mm Solder ST Thru-Hole Package
| Compliant | |
| EAR99 Export Control | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 19 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 600VAC | |
| 5000 | |
| 3 | |
| -55 | |
| 105 | |
| 50 | |
| Package | |
| 75.29 | |
| 6.35 | |
| 13.34 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

